
12VDC axial fan with 4400 RPM, delivering 17.6 CFM airflow. Features a brushless motor, ball bearing system, and plastic construction. Operates within a temperature range of 14°C to 158°C, with a noise level of 31.5dB. 1.32W power consumption and lead wire termination.
Nmb-Minebea 2408NL-04W-B50-P00 technical specifications.
| Airflow | 17.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Depth | 60mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.32W |
| Noise (dB) | 31.5dB |
| Noise Level | 31.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 120 |
| Packaging | Bulk |
| Power Consumption | 1.32W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4400RPM |
| Series | 2408NL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.187lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2408NL-04W-B50-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
