24VDC axial fan, tubeaxial, square housing, 60mm length, 20mm height, 20mm width. Features ball bearing, 3600 RPM, 14.8 CFM airflow, and 27 dB noise level. Operates from 14°C to 158°C with a 45mA current rating and 1.08W power dissipation. UL94 V-0 flammability rating, lead-free construction, and 300mm wire leads.
Nmb-Minebea 2408NL-05W-B30-L00 technical specifications.
| Airflow | 14.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 45mA |
| Depth | 60mm |
| Flammability Rating | UL94 V-0 |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.08W |
| Noise (dB) | 27dB |
| Noise Level | 27 dB |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3600RPM |
| Series | 2408NL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.187lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2408NL-05W-B30-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.