
Axial DC fan featuring ball bearing for enhanced durability and a 4000 RPM speed. Delivers 15.9 CFM airflow with a 29 dB noise level, operating within a 15V to 27.6V voltage range and rated at 24V. Constructed from UL94 V-0 rated plastic, this fan measures 60mm in length, 60mm in width, and 20mm in depth, with a 300mm lead wire termination. It supports a maximum operating temperature of 70°C and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 2408NL-05W-B40-P00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 15.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 50mA |
| Depth | 60mm |
| Flammability Rating | UL94 V-0 |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Noise (dB) | 29dB |
| Noise Level | 29 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4000RPM |
| Series | BM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.187lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2408NL-05W-B40-P00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
