
Axial DC fan with ball bearing, delivering 15.9 CFM airflow at 4000 RPM. Features a 24V DC rated voltage, operating within a 15V to 27.6V range, with a 55mA current rating and 1.32W power consumption. Dimensions are 60mm x 60mm x 20mm, with a noise level of 31.5 dB. Suitable for operation between 14°C and 70°C, this fan utilizes lead wire termination and flange mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 2408NL-05W-B50-L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 15.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 55mA |
| Depth | 60mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.32W |
| Mount | Flanges |
| Noise (dB) | 29dB |
| Noise Level | 31.5 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 120 |
| Packaging | Bulk |
| Power Consumption | 1.32W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4000RPM |
| Series | BM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.187lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2408NL-05W-B50-L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
