
Axial fan, 60mm x 25mm, delivering 13.7 CFM airflow at 2950 RPM. Features a durable ball bearing system and operates on a 12VDC voltage rating. With a maximum power dissipation of 900mW and a noise level of 23dB, this fan is suitable for operation between 14°C and 158°C. Lead wire termination and bulk packaging are standard.
Nmb-Minebea 2410ML-04W-B10-B00 technical specifications.
| Airflow | 13.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 900mW |
| Noise (dB) | 23dB |
| Noise Level | 23 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2950RPM |
| Series | 2410ML |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.143lb |
| Width | 60mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2410ML-04W-B10-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
