
Axial cooling fan, 60mm x 25mm, delivers 21.5 CFM airflow at 4550 RPM. Features a 12VDC voltage rating and operates within a temperature range of 14°C to 158°C. Equipped with a durable ball bearing system and lead wire termination. This RoHS compliant component has a maximum power dissipation of 2.04W and a noise level of 33.5 dB.
Nmb-Minebea 2410ML-04W-B40-B00 technical specifications.
| Airflow | 21.5CFM |
| Approvals | UL |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.04W |
| Noise (dB) | 33.5dB |
| Noise Level | 33.5 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 4550RPM |
| Series | 2410ML |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2410ML-04W-B40-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.