Axial fan, 60mm x 25mm, delivering 21.5 CFM airflow at 4550 RPM. Features a durable ball bearing system and operates on a 12VDC voltage rating. Maximum power dissipation is 2.04W, with an operating temperature range of 14°C to 158°C. Noise level is 33.5 dB.
Checking distributor stock and pricing after the page loads.
| Airflow | 21.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.04W |
| Noise (dB) | 33.5dB |
| Noise Level | 33.5 dB |
| Operating Frequency | Not Required |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 4550RPM |
| Series | 2410ML |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not CompliantNo |