
The 2410ML-04W-B59-E50 is an axial fan with a current rating of 200mA and a maximum power dissipation of 2.4W. It operates within a temperature range of 14°C to 122°C and features a bearing type of ball. The fan has a noise level of 35dB and is packaged in a quantity of 180 units. It is supplied with 3 wire leads and has a weight of 0.143lb.
Sign in to ask questions about the Nmb-Minebea 2410ML-04W-B59-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 2410ML-04W-B59-E50 technical specifications.
| Airflow | 23.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 200mA |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise (dB) | 35dB |
| Package Quantity | 180 |
| RPM | 4900RPM |
| Series | 2410ML |
| Termination | 3 Wire Leads |
| Weight | 0.143lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2410ML-04W-B59-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.