
High-performance axial fan, 60mm size, delivering 25 CFM airflow at 5300 RPM. Features a durable ball bearing system and operates on a 12VDC supply, drawing 300mA for a maximum power dissipation of 3.6W. This fan offers a noise level of 36dB and operates within a temperature range of 14°C to 122°C. Designed with lead wire termination and a lead-free construction, it is suitable for general thermal management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 2410ML-04W-B60-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 25CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 300mA |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Noise (dB) | 36dB |
| Noise Level | 36 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 5300RPM |
| Series | 2410ML |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2410ML-04W-B60-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
