The 2410ML-04W-B79-E50 is an axial fan from Nmb-Minebea with a current rating of 440mA and a maximum power dissipation of 5.48W. It operates at a speed of 6800RPM and has a temperature range of 14°C to 158°C. The fan is packaged in a quantity of 180 units and features 3 wire leads for termination. With a noise level of 45dB, this fan is suitable for various applications in thermal management.
Sign in to ask questions about the Nmb-Minebea 2410ML-04W-B79-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 2410ML-04W-B79-E50 technical specifications.
| Airflow | 33.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 440mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.48W |
| Noise (dB) | 45dB |
| Package Quantity | 180 |
| RPM | 6800RPM |
| Series | 2410ML |
| Termination | 3 Wire Leads |
| Weight | 0.143lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2410ML-04W-B79-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.