The 2410ML-04W-B89-E50 fan is a 12V axial fan with a maximum power dissipation of 6.2W and a speed of 7800RPM. It operates within a temperature range of 14°C to 140°C and has a noise level of 46dB. The fan is lead-free and has a package case type of axial with a depth and length of 60mm and a width of 25mm. It is suitable for general use.
Sign in to ask questions about the Nmb-Minebea 2410ML-04W-B89-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 2410ML-04W-B89-E50 technical specifications.
| Airflow | 37CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.2W |
| Noise (dB) | 46dB |
| Noise Level | 46dB |
| Operating Frequency | Not RequiredHz |
| RPM | 7800RPM |
| Series | 2410ML |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2410ML-04W-B89-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
