
Axial cooling fan, 60mm x 25mm, delivering 19 CFM airflow at 4000 RPM. Features a 24VDC voltage rating and 60mA current draw, with a maximum power dissipation of 1.44W. Operates within a temperature range of 14°C to 70°C and produces 31dB noise level. Equipped with ball bearings for durability and lead wire termination. Constructed from plastic, this fan is UL approved and lead-free.
Sign in to ask questions about the Nmb-Minebea 2410ML-05W-B30-E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 2410ML-05W-B30-E00 technical specifications.
| Airflow | 19CFM |
| Approvals | UL |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise (dB) | 31dB |
| Noise Level | 31 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 4000RPM |
| Series | 2410ML |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2410ML-05W-B30-E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
