
24 VDC axial fan with a 21.5 CFM airflow rating and 4550 RPM speed. Features ball bearings for durability and a 33.5 dB noise level. Constructed from plastic with a UL94 V-0 flammability rating, this fan operates between 14°C and 158°C with a maximum power dissipation of 2.16W. Includes 300mm lead wire termination and a 60mm x 25mm x 25mm form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 2410ML-05W-B40-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 21.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.16W |
| Noise (dB) | 33.5dB |
| Noise Level | 33.5 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 4550RPM |
| Series | 2410ML |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2410ML-05W-B40-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
