
Axial fan, 60mm x 25mm, delivers 21.5 CFM airflow at 4550 RPM. Features ball bearing for durability and operates on a 24VDC input with a 90mA current rating. Maximum power dissipation is 2.16W, with a noise level of 33.5 dB. Suitable for operating temperatures from 14°C to 158°C, this lead-free component includes 2 wire leads and UL approval.
Sign in to ask questions about the Nmb-Minebea 2410ML-05W-B40-E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 2410ML-05W-B40-E00 technical specifications.
| Airflow | 21.5CFM |
| Approvals | UL |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 90mA |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.16W |
| Noise (dB) | 33.5dB |
| Noise Level | 33.5 dB |
| Operating Frequency | Not Required Hz |
| Package Quantity | 180 |
| Radiation Hardening | No |
| RPM | 4550RPM |
| Series | 2404KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2410ML-05W-B40-E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
