
24VDC axial fan, 60x60x25mm, delivering 23.3 CFM airflow at 35 dB noise level. Features ball bearing for durability and UL94 V-0 flammability rating. Operates within a temperature range of 14°C to 122°C with a maximum power dissipation of 2.4W. Equipped with 300mm lead wire termination and a 4900 RPM speed.
Nmb-Minebea 2410ML-05W-B50-B00 technical specifications.
| Airflow | 23.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4900RPM |
| Series | 2410ML |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2410ML-05W-B50-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
