
Axial fan, 60mm x 25mm, delivering 25 CFM airflow at 5300 RPM. Features ball bearing for durability and a 24VDC voltage rating with a 130mA current draw. Operates within a temperature range of 14°C to 70°C, producing 36dB of noise. Lead wire termination and a 60mm depth with 25mm height.
Nmb-Minebea 2410ML-05W-B60-B00 technical specifications.
| Airflow | 25CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.12W |
| Noise (dB) | 36dB |
| Noise Level | 36 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 5300RPM |
| Series | 2404KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2410ML-05W-B60-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
