
Nmb-Minebea 2410ML-05W-B69-B00 technical specifications.
| Airflow | 25CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.12W |
| Noise (dB) | 36dB |
| Noise Level | 36 dB |
| Operating Frequency | Not Required Hz |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 5300RPM |
| Series | 2410ML |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2410ML-05W-B69-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.