
High-performance axial fan, 60mm size, delivering 33.1 CFM airflow at 6800 RPM. Features a durable ball bearing system and operates on a 24VDC input with a 190mA current draw. Designed for thermal management, this fan offers a maximum power dissipation of 4.56W and operates within a temperature range of 14°C to 158°C. Includes 2 wire leads for termination and a noise level of 45dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 2410ML-05W-B70-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 33.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.56W |
| Noise (dB) | 45dB |
| Noise Level | 45dB |
| Operating Frequency | Not RequiredHz |
| Reach SVHC Compliant | Unknown |
| RPM | 6800RPM |
| Series | 2106KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2410ML-05W-B70-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
