This axial fan features a ball bearing design and operates within a temperature range of -10°C to 70°C. It has a maximum supply voltage of 13.8V and a minimum supply voltage of 6V. The fan consumes 600mW of power and has a width and height of 60mm. It is lead-free and made of plastic.
Nmb-Minebea 2410RL-04W-B10-C00 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 50mA |
| Height | 60mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 13.8V |
| Min Supply Voltage (DC) | 6V |
| Operating Supply Voltage | 12V |
| Power Consumption | 600mW |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 12V |
| Weight | 65g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2410RL-04W-B10-C00 to view detailed technical specifications.
No datasheet is available for this part.