The 2410RL-04W-B59-C00 is a ball bearing axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 1.8W and a noise level of 33.5dB. The fan is designed for use with 12V DC power and features 3-wire leads for easy connection. It is constructed with lead-free materials and has a width of 25mm.
Nmb-Minebea 2410RL-04W-B59-C00 technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.8W |
| Noise (dB) | 33.5dB |
| RPM | 4500RPM |
| Series | 2410RL |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2410RL-04W-B59-C00 to view detailed technical specifications.
No datasheet is available for this part.