NMB TECHNOLOGIES 2410RL-04W-B70-C00 Axial Fan, Wire Leaded, Brushless Motor, Ball, 2410RL Series, 12 VDC, 60 mm, 25 mm, 28.5 cu.ft/min
Nmb-Minebea 2410RL-04W-B70-C00 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 12V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2410RL-04W-B70-C00 to view detailed technical specifications.
No datasheet is available for this part.