
Nmb-Minebea 2410SB-04W-B20-B00 technical specifications.
| Airflow | 14.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Noise | 17dBA |
| Noise Level | 17 dB |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 3000RPM |
| Series | 06025SA |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.123lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2410SB-04W-B20-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
