The 2410SB-04W-B39-E50 is an axial fan from Nmb-Minebea with a current rating of 80mA and a maximum operating temperature of 158°C. It has a life expectancy of 100,000 hours and a maximum power dissipation of 960mW. The fan operates at 3500RPM and has a noise level of 22.5dBA. It is available in a package quantity of 105 and features 3-wire leads for easy termination.
Sign in to ask questions about the Nmb-Minebea 2410SB-04W-B39-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 2410SB-04W-B39-E50 technical specifications.
| Airflow | 16.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise | 22.5dBA |
| Package Quantity | 105 |
| RPM | 3500RPM |
| Series | 2410SB |
| Termination | 3 Wire Leads |
| Weight | 0.123lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2410SB-04W-B39-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
