Axial fan, 60x25mm, delivers 19.8 CFM airflow at 4000 RPM. Features durable ball bearing construction and operates on a 12VDC voltage rating. With a maximum power dissipation of 1.2W, this fan offers a noise level of 26.5 dBA. Operating temperature range spans from 14°C to 158°C, with 3 wire leads for termination.
Nmb-Minebea 2410SB-04W-B49-B50 technical specifications.
| Airflow | 19.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Noise | 26.5dBA |
| Noise Level | 26.5dB |
| Operating Frequency | Not RequiredHz |
| RPM | 4000RPM |
| Series | 06025SA |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.123lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2410SB-04W-B49-B50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
