
Axial fan, 60mm x 25mm, delivering 23.3 CFM airflow at 4700 RPM. Features a durable ball bearing system and operates on 12VDC with a voltage range of 6V to 13.8V. Maximum power consumption is 1.8W, with a noise level of 32 dBA. Constructed from black plastic, this lead-free component is rated for operating temperatures between 14°C and 70°C.
Sign in to ask questions about the Nmb-Minebea 2410SB-04W-B50-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 2410SB-04W-B50-B00 technical specifications.
| Airflow | 23.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 150mA |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage (DC) | 13.8V |
| Min Supply Voltage (DC) | 6V |
| Noise | 32dBA |
| Noise Level | 32 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4700RPM |
| Series | 06025SA |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.123lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2410SB-04W-B50-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
