
Axial fan, 60mm x 30mm, featuring ball bearings for reliable operation. Delivers 9.1 CFM airflow at 2600 RPM, with a noise level of 28/29 dB. Operates on 115 VAC at 50/60 Hz, with a maximum power dissipation of 4W. Constructed with UL94 V-0 flammability rating and lead-free termination. Suitable for operating temperatures between 14°C and 158°C.
Sign in to ask questions about the Nmb-Minebea 2412PS-12W-B30-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 2412PS-12W-B30-A00 technical specifications.
| Airflow | 9.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Flammability Rating | UL94 V-0 |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4W |
| Noise (dB) | 29dB |
| Noise Level | 28/29 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 2600RPM |
| Series | PS |
| Termination | Lead Wire |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 0.3lb |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2412PS-12W-B30-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
