The 2415RL-04W-B99-E50 is a high-performance axial ball bearing fan designed for thermal management applications. It features a current rating of 1.4A and operates at a maximum speed of 12500RPM. The fan's maximum operating temperature is 140°C, with a minimum operating temperature of 14°C. It has a maximum power dissipation of 16.8W and a noise level of 61dBA. The fan is packaged in a quantity of 60 and is available with 3-wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 2415RL-04W-B99-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 2415RL-04W-B99-E50 technical specifications.
| Airflow | 68.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.4A |
| Life (Hours) | 80000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 16.8W |
| Noise | 61dBA |
| Package Quantity | 60 |
| RPM | 12500RPM |
| Series | 2415RL |
| Termination | 3 Wire Leads |
| Weight | 0.276lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2415RL-04W-B99-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.