
Axial fan, 80mm x 80mm x 15mm, delivering 32.8 CFM airflow at 3000 RPM. Features a 12VDC voltage rating, 230mA current draw, and 2.76W power dissipation. Ball bearing type ensures 70,000 hours of operation. Operates within a temperature range of 14°C to 50°C, with a noise level of 34 dB. UL approved and terminated with lead wires.
Nmb-Minebea 3106KL-04W-B50-B00 technical specifications.
| Airflow | 32.8CFM |
| Approvals | UL |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 230mA |
| Depth | 80mm |
| Height | 15mm |
| Length | 80mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.76W |
| Noise (dB) | 34dB |
| Noise Level | 34 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3000RPM |
| Series | 3106KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.11lb |
| Width | 80mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3106KL-04W-B50-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
