
Axial fan, 80mm x 80mm x 20mm, delivering 44 CFM airflow at 3750 RPM. Features a durable ball bearing system and operates on a 24VDC input with a 150mA current rating. Constructed from UL94 V-0 rated plastic, this fan offers a wide operating temperature range from 14°C to 70°C and a maximum power consumption of 3.6W. Equipped with 300mm lead wires for termination, it is RoHS compliant and lead-free.
Nmb-Minebea 3108NL-05W-B50-P00 technical specifications.
| Airflow | 44CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Depth | 80mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Noise (dB) | 42dB |
| Noise Level | 42 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 120 |
| Power Consumption | 3.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 3750RPM |
| Series | 3108NL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.187lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3108NL-05W-B50-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
