
The 3110KL-04W-B10-G00 is a ball bearing axial fan with a maximum operating temperature of 70°C and a minimum operating temperature of 14°C. It has a current rating of 100mA and a voltage rating of 12V. The fan has a power dissipation of 1.2W and a noise level of 22 dB. It measures 80mm in length, 80mm in depth, and 25mm in height, and weighs 0.209lb. The fan is approved by UL, CSA, and CE, and is packaged in bulk with 80 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 3110KL-04W-B10-G00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3110KL-04W-B10-G00 technical specifications.
| Airflow | 24.7CFM |
| Approvals | UL, CSA, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Depth | 80mm |
| Height | 25mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Noise (dB) | 22dB |
| Noise Level | 22 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2150RPM |
| Series | 3110KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3110KL-04W-B10-G00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
