Axial cooling fan, 80x25mm, delivering 24.7 CFM airflow at 2150 RPM. Features a durable ball bearing system and operates on a 24VDC voltage rating with a 60mA current draw. This fan offers a maximum power dissipation of 1.44W and a noise level of 22 dB, with an operating temperature range of 14°C to 70°C. Terminated with lead wires, it is lead-free and designed for general thermal management applications.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 3110KL-05W-B10-D00 technical specifications.
| Airflow | 24.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise (dB) | 22dB |
| Noise Level | 22 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2150RPM |
| Series | 3110KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.