The 3110KL-05W-B30-L00 is an axial ball bearing fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a current rating of 80mA and a maximum power dissipation of 1.92W. The fan operates at a speed of 2700RPM and produces 31.8CFM airflow. It is available in a lead-free package with 2 wire leads and is rated for use with a DC voltage of 24V.
Checking distributor stock and pricing after the page loads.
| Airflow | 31.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise (dB) | 28dB |
| Package Quantity | 400 |
| RPM | 2700RPM |
| Series | 3110KL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Not Compliant |