
This axial fan from Nmb-Minebea features a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 1.92W and a noise level of 28dB. The fan is DC rated for 24V and has a speed of 2700RPM, producing an airflow of 31.8CFM. It is packaged in an axial case with 2 wire leads and is lead free.
Nmb-Minebea 3110KL-05W-B30-P00 technical specifications.
| Airflow | 31.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise (dB) | 28dB |
| RPM | 2700RPM |
| Series | 3110KL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3110KL-05W-B30-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.