
The 3110MS-12W-B30-A00 axial fan from Nmb-Minebea has a maximum operating temperature range of 14°C to 158°C and a maximum power dissipation of 6.5W. It features a ball bearing type and a noise level of 31dB. The fan is available with 2 wire leads and has a width of 25mm. It operates at a speed of 3000RPM and has an airflow of 24CFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 3110MS-12W-B30-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3110MS-12W-B30-A00 technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.5W |
| Noise (dB) | 31dB |
| Reach SVHC Compliant | Unknown |
| RPM | 3000RPM |
| Series | MS |
| Termination | 2 Wire Leads |
| Weight | 0.529lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3110MS-12W-B30-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
