80mm axial fan with 25mm height, delivering 19.7 CFM airflow at 3100 RPM. Features ball bearing for 50,000 hours of operation and operates on 115V AC with a 75mA current rating. This RoHS compliant component offers a noise level of 28/33 dB and a maximum operating temperature of 70°C.
Nmb-Minebea 3110PS-12W-B30-A00 technical specifications.
| Airflow | 19.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 75mA |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5W |
| Noise (dB) | 33dB |
| Noise Level | 28/33 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | 3110PS |
| Termination | Lead Wire |
| Voltage Rating | 115V |
| Weight | 0.481lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3110PS-12W-B30-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.