NMB TECHNOLOGIES 3110RL-04W-B70-C00 Axial Fan, High Speed, Ball, 3110RL Series, 12 VDC, 80 mm, 25 mm, 44.49 cu.ft/min, 1.26 m/min
Nmb-Minebea 3110RL-04W-B70-C00 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3110RL-04W-B70-C00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.