Axial fan, 80x25mm, delivering 36 CFM airflow at 2700 RPM. Features durable ball bearings and operates within a 14°C to 158°C temperature range. Maximum power dissipation is 1.08W, with a noise level of 26dBA. Termination is via 3 wire leads, and the unit is lead-free.
Nmb-Minebea 3110SB-04W-B49-E50 technical specifications.
| Airflow | 36CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.08W |
| Noise | 26dBA |
| RPM | 2700RPM |
| Series | 08025SA |
| Termination | 3 Wire Leads |
| Weight | 0.176lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3110SB-04W-B49-E50 to view detailed technical specifications.
No datasheet is available for this part.