
The 3110SB-04W-B59-E50 is an axial ball bearing fan with a current rating of 140mA and a maximum power dissipation of 1.68W. It operates within a temperature range of 14°C to 158°C and features a noise level of 30dBA. The fan is packaged in a quantity of 80 and has a weight of 0.176lb. It is designed for use in general applications and is manufactured by Nmb-Minebea.
Sign in to ask questions about the Nmb-Minebea 3110SB-04W-B59-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3110SB-04W-B59-E50 technical specifications.
| Airflow | 41.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise | 30dBA |
| Package Quantity | 80 |
| RPM | 3100RPM |
| Series | 3110SB |
| Termination | 3 Wire Leads |
| Weight | 0.176lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3110SB-04W-B59-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
