
The 3110SB-05W-B29-E50 axial fan from Nmb-Minebea features a ball bearing type with a current rating of 30mA and a maximum power dissipation of 720mW. It operates within a temperature range of 14°C to 158°C and has a life expectancy of 100,000 hours. The fan produces 26.1CFM airflow and 19dBA noise, making it suitable for various applications.
Sign in to ask questions about the Nmb-Minebea 3110SB-05W-B29-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3110SB-05W-B29-E50 technical specifications.
| Airflow | 26.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 30mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Noise | 19dBA |
| Package Quantity | 80 |
| RPM | 2000RPM |
| Series | 3110SB |
| Termination | 3 Wire Leads |
| Weight | 0.176lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3110SB-05W-B29-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
