This axial ball bearing fan has a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a current rating of 40mA and a voltage rating of 24V. The fan's airflow is 30.4CFM and it has a noise level of 22 dB. It measures 80x80x25mm in size and weighs 0.176lb.
Sign in to ask questions about the Nmb-Minebea 3110SB-05W-B30-E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3110SB-05W-B30-E00 technical specifications.
| Airflow | 30.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 40mA |
| Depth | 80mm |
| Height | 25mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise | 22dBA |
| Noise Level | 22 dB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2300RPM |
| Series | 3110SB |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.176lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3110SB-05W-B30-E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.