
The 3110SB-05W-B39-E50 fan features a ball bearing design with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a current rating of 40mA and a maximum power dissipation of 960mW. The fan operates at a speed of 2300RPM and produces 30.4CFM airflow. It is available in a package quantity of 80 and has a weight of 0.176lb.
Sign in to ask questions about the Nmb-Minebea 3110SB-05W-B39-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3110SB-05W-B39-E50 technical specifications.
| Airflow | 30.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 40mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise | 22dBA |
| Package Quantity | 80 |
| RPM | 2300RPM |
| Series | 3110SB |
| Termination | 3 Wire Leads |
| Weight | 0.176lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3110SB-05W-B39-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
