
The 3110SB-05W-B49-E50 axial fan from Nmb-Minebea features a ball bearing type and a maximum operating temperature of 158°C. It has a current rating of 60mA and a maximum power dissipation of 1.44W. The fan operates at a speed of 2700RPM and produces 36CFM of airflow. It is packaged in a lead-free configuration with 3-wire leads and has a life expectancy of 100,000 hours.
Sign in to ask questions about the Nmb-Minebea 3110SB-05W-B49-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3110SB-05W-B49-E50 technical specifications.
| Airflow | 36CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise | 26dBA |
| Package Quantity | 80 |
| RPM | 2700RPM |
| Series | 3110SB |
| Termination | 3 Wire Leads |
| Weight | 0.176lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3110SB-05W-B49-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.