
FAN AXIAL 80X25MM 24VDC WIRE
Nmb-Minebea 3110SB-05W-B50-E00 technical specifications.
| Airflow | 41.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise | 30dBA |
| Noise Level | 30 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | 08025SA |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.176lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3110SB-05W-B50-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
