The 3112KL-04W-B39-E50 is an axial fan from Nmb-Minebea with a current rating of 170mA and a maximum operating temperature of 158°C. It has a maximum power dissipation of 2.04W and a noise level of 32dB. The fan operates at 2850RPM and provides an airflow of 38.1CFM. It is available in a package quantity of 64 and has a weight of 0.209lb.
Sign in to ask questions about the Nmb-Minebea 3112KL-04W-B39-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3112KL-04W-B39-E50 technical specifications.
| Airflow | 38.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 170mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.04W |
| Noise (dB) | 32dB |
| Package Quantity | 64 |
| RPM | 2850RPM |
| Series | 3112KL |
| Termination | 3 Wire Leads |
| Weight | 0.209lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3112KL-04W-B39-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.