
80x32mm axial fan delivering 51.5 CFM airflow at 3850 RPM. Features a 12VDC voltage rating and 350mA current draw, with a maximum power dissipation of 4.2W. Operates with a ball bearing system, offering a noise level of 41dB. Suitable for temperatures ranging from 14°C to 158°C, this lead-free component utilizes lead wire termination.
Checking distributor stock and pricing after the page loads.
| Airflow | 51.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 350mA |
| Depth | 80mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.2W |
| Noise (dB) | 41dB |
| Noise Level | 41dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3850RPM |
| Series | 3112KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.209lb |
| Width | 32mm |
| RoHS | Not CompliantNo |
