This axial fan from Nmb-Minebea features a current rating of 350mA and operates at a maximum speed of 3850RPM. With a maximum power dissipation of 4.2W, it is suitable for a variety of applications. The fan is designed for use in environments with a minimum operating temperature of 14°C and a maximum operating temperature of 158°C. It is available in a package quantity of 64 units and is supplied with 3-wire leads for easy installation.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 3112KL-04W-B59-E50 technical specifications.
| Airflow | 51.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 350mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.2W |
| Noise (dB) | 41dB |
| Package Quantity | 64 |
| RPM | 3850RPM |
| Series | 3112KL |
| Termination | 3 Wire Leads |
| Weight | 0.209lb |
| RoHS | Compliant |
No datasheet is available for this part.