High-performance axial fan, 80mm size, delivering 58.6 CFM airflow at 4350 RPM. Features a durable ball bearing system and operates at 12VDC with a 450mA current rating. Designed for thermal management with a wide operating temperature range of 14°C to 140°C and a maximum power dissipation of 5.4W. This fan offers a noise level of 44dB and is constructed with lead-free materials.
Nmb-Minebea 3112KL-04W-B60-E00 technical specifications.
| Airflow | 58.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 450mA |
| Depth | 80mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.4W |
| Noise (dB) | 44dB |
| Noise Level | 44 dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4350RPM |
| Series | 3112KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.209lb |
| Width | 32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3112KL-04W-B60-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.