
Axial fan, 80mm, delivering 51.5 CFM airflow at 3850 RPM. Features a 24VDC voltage rating and 190mA current draw. Operates with ball bearings for reliability, within a temperature range of 14°C to 158°C. This fan has a noise level of 41dB and a maximum power dissipation of 4.56W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 3112KL-05W-B50-E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 51.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 190mA |
| Depth | 80mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.56W |
| Noise (dB) | 41dB |
| Noise Level | 41 dB |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3850RPM |
| Series | 3112KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3112KL-05W-B50-E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
