
Axial DC fan with ball bearing, operating at 24V DC. Delivers 58.6 CFM airflow with a noise level of 44 dB. Features a 4350 RPM speed and a voltage range of 10V to 25.2V. Dimensions are 80mm x 80mm x 32mm, with a maximum power dissipation of 5.04W. Operates within a temperature range of 14°C to 60°C.
Nmb-Minebea 3112KL-05W-B60-E00 technical specifications.
| Airflow | 58.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Depth | 80mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.04W |
| Noise (dB) | 44dB |
| Noise Level | 44 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4350RPM |
| Series | 3112KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3112KL-05W-B60-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.