
AC Fans AC Axial Fan, 80x38m m, 115VAC, 27CFM, F
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 3115FS-12T-B20-A00 technical specifications.
| Airflow | 27CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7W |
| Noise (dB) | 40dB |
| Noise Level | 40dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2700RPM |
| Series | FS |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 0.74lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.